The AD7862ARZ-3REEL is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and an industrial temperature grade. It has 28 terminals and a JEDEC package code of R-PDSO-G28. The device operates over a temperature range of -40°C to 85°C and has an analog input voltage range of -2.5V to 2.5V.
Rochester Electronics AD7862ARZ-3REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.