The AD7865AS-2 is a 14-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It features a quad terminal position and operates within a temperature range of -40°C to 85°C. The device has 44 terminals and is packaged in a 44-pin QFP. It is designed for industrial applications and is suitable for use in environments with temperatures up to 85°C.
Rochester Electronics AD7865AS-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD7865AS-2 to view detailed technical specifications.
No datasheet is available for this part.