The AD7893AR-5REEL7 is an industrial-grade, 12-bit successive approximation analog-to-digital converter from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device features an 8-pin R-PDSO-G8 package and supports analog input voltages from 0 to 5V. This ADC is designed for use in industrial applications and meets the requirements of the specified temperature grade.
Rochester Electronics AD7893AR-5REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.