1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MS-012AA, SOIC-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD7896AR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 10.8mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.