2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SO-28
Rochester Electronics AD7899BR-1REEL7 technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.