The AD8002AR-REEL7 is a dual-channel audio amplifier with an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 3V to 6V and is packaged in a SOIC-8 package. The device has 8 terminals and a pin count of 8, with a width of 3.9mm and a length of 4.9mm. It is designed for use in audio applications and is manufactured by Rochester Electronics.
Rochester Electronics AD8002AR-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.