2 CHANNEL, VIDEO AMPLIFIER, PDSO8, MICRO, SOIC-8
Rochester Electronics AD8002ARM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.