The AD8002ARZ is a dual op-amp with a bandwidth of 600MHz. It is packaged in a SOIC package and is available in bulk packaging. The device has a common mode rejection ratio of 54dB and an input capacitance of 1.5pF. The nominal supply current is 5.75mA. The AD8002ARZ is compliant with Reach SVHC regulations.
Rochester Electronics AD8002ARZ technical specifications.
| Bandwidth | 600MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 54dB |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.75mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
