2 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8
Rochester Electronics AD8002ARZ-RL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 54dB |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.75mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.