OP Amp Quad Current Fdbk ±6V/12V 14-Pin CDIP Tube
Rochester Electronics AD8004SQ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 58dB |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 17mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.