Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8014AR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 57dB |
| Input Capacitance | 2.3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.