The AD8014ARTZ-R2 is a single operational amplifier with a bandwidth of 400MHz and a nominal supply current of 1.3mA. It is packaged in a RoHS compliant SOT-23 package. The device has a common mode rejection ratio of 57dB and an input capacitance of 2.3pF. It is available in a cut tape packaging format and is compliant with Reach SVHC regulations.
Rochester Electronics AD8014ARTZ-R2 technical specifications.
| Bandwidth | 400MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 57dB |
| Input Capacitance | 2.3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.