The AD8016ARE-REEL7 is a dual-operational amplifier from Rochester Electronics. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is available in a TSSOP-28 package and has a nominal supply voltage of 6 volts. The amplifier type is operational amplifier, with a slew rate of 300 volts per microsecond and a common-mode reject ratio of 66 decibels. The input offset voltage is maximally 3000 microvolts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.2 |
| Input Offset Voltage-Max | 3000 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Slew Rate-Nom | 300 |
| Common-mode Reject Ratio-Nom | 66 |
| Neg Supply Voltage Limit-Max | -13.2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |