DUAL OP-AMP, 2600 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO8, SOIC-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Input Capacitance | 2.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15.4mA |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |