The AD8023AR-REEL is a dual operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin R-PDSO-G14 package with dimensions of 3.9mm in width and 8.65mm in length. The amplifier type is operational and it has a supply voltage of 7.5V with a maximum limit of 7.75V. It also has an input offset voltage of 5000 and an average bias current of 45.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.75 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 45 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 1200 |
| Common-mode Reject Ratio-Nom | 56 |
| Unity Gain BW-Nom | 125000 |
| Neg Supply Voltage Limit-Max | -7.75 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |