OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-203AB, SC-70, 6 PIN
Rochester Electronics AD8029AKS-REEL technical specifications.
| Gain Bandwidth Product | 125MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8029AKS-REEL to view detailed technical specifications.
No datasheet is available for this part.