The AD8031AR-REEL is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a 8-pin R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. It operates on a nominal supply voltage of 5V with a maximum limit of 6.3V. The amplifier has a maximum input offset voltage of 10,000 microvolts and an average bias current of 2 milliamps. It also features a common-mode reject ratio of 80 and a slew rate of 35 volts per microsecond.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 35 |
| Common-mode Reject Ratio-Nom | 80 |
| Neg Supply Voltage Limit-Max | -6.3 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |