OP-AMP, 10000 uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 40MHz |
| Input Capacitance | 1.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 900uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |