The AD8031ART-REEL7 is a single-channel operational amplifier with a gain bandwidth product of 40MHz and a common mode rejection ratio of 90dB. It is packaged in a SOT-23 case and is available in tape and reel packaging. The device has a nominal supply current of 900uA and contains lead, making it non-lead-free. The AD8031ART-REEL7 is suitable for use in a variety of applications where high gain and low noise are required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 40MHz |
| Input Capacitance | 1.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 900uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |