This operational amplifier is designed for industrial-grade applications, operating within a temperature range of -40°C to 85°C. It features a single 5V supply voltage and a 5-pin TSSOP package. The amplifier has a high common-mode reject ratio of 100 and a slew rate of 80. The input offset voltage is maximally 3500, and the average bias current is maximally 11nA.
Rochester Electronics AD8033AKS-R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.2 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.000011 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 80 |
| Common-mode Reject Ratio-Nom | 100 |
| Neg Supply Voltage Limit-Max | -13.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD8033AKS-R2 to view detailed technical specifications.
No datasheet is available for this part.