The AD8036AR operational amplifier features a gain bandwidth product of 110MHz and a common mode rejection ratio of 90dB. It is packaged in a SOIC package and is a single channel, single circuit device. The amplifier has a nominal supply current of 21.5mA and is available in bulk packaging. Note that this device contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 110MHz |
| Input Capacitance | 1.2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 21.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |