OP-AMP, 11000 uV OFFSET-MAX, PDSO8, SOIC-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 110MHz |
| Input Capacitance | 1.2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 21.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |