The AD8045ACP-R2 is an operational amplifier from Rochester Electronics with a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 5V. The amplifier has a slew rate of 1350 V/μs and a common-mode reject ratio of 91 dB. It is available in an 8-pin HVSON package.
Rochester Electronics AD8045ACP-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 6.3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1350 |
| Common-mode Reject Ratio-Nom | 91 |
| Neg Supply Voltage Limit-Max | -6.3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD8045ACP-R2 to view detailed technical specifications.
No datasheet is available for this part.