The AD8055ART-REEL7 is a single channel audio amplifier with a gain bandwidth product of 120MHz and a common mode rejection ratio of 82dB. It is packaged in a SOT-23 package and is available on a tape and reel. The amplifier has an input capacitance of 2pF and a nominal supply current of 6.5mA. It is not lead-free, containing lead. The amplifier is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 120MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |