OP-AMP, 1000 uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8067ART-R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.2 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.000005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 640 |
| Common-mode Reject Ratio-Nom | 106 |
| Neg Supply Voltage Limit-Max | -13.2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.