The AD8072JR is a dual audio amplifier from Rochester Electronics with a commercial temperature grade. It operates within a supply voltage range of 2.5 to 6 volts and features 8 terminals. The device is packaged in an 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in commercial temperature environments, with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |