The AD8074ARU-REEL7 is a dual-supply buffer amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDSO-G16 and a pin count of 16. The amplifier has a nominal supply voltage of 5V and a maximum supply voltage limit of 6V. It also has a maximum input offset voltage of 27mV and an average bias current of 9.5mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 27000 |
| Average Bias Current-Max (IIB) | 9.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1600 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |