TRIPLE BUFFER AMPLIFIER, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16
Checking distributor stock and pricing after the page loads.
| Bandwidth | 600MHz |
| Package/Case | TSSOP |
| Gain | 1dB |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 30mA |
| Number of Channels | 3 |
| Output Current | 70mA |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |