DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 11.5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |