High-speed, single-channel operational amplifier featuring an 110MHz bandwidth and 50MHz gain bandwidth product. This integrated circuit offers a maximum offset voltage of 27000 µV and a common mode rejection ratio of 88dB. Designed with a low input capacitance of 1.4pF, it operates with a nominal supply current of 5.5mA. The component is supplied in a 5-pin SOT-23 package, is RoHS compliant, and meets Reach SVHC requirements.
Rochester Electronics AD8091ARTZ-R7 technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 50MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.