The AD8113JST is a 100-pin quad quad 16-channel multiplexer from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 12V. The device is packaged in a 14x14mm LFQFP package and features a quad terminal position. It is designed for use in logic IC applications and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Number of Channels | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |