16-CHANNEL, CROSS POINT SWITCH, PQFP100, 14 X 14 MM, PLASTIC, LQFP-100
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8114AST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |