The AD811AN is a single-channel audio amplifier from Rochester Electronics. It features a common mode rejection ratio of 60dB and an input bias current of 2uA. The device has an input capacitance of 7.5pF and a nominal supply current of 16mA. It can handle an output current of 100mA and is packaged in a lead-free SOIC-8 package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 2uA |
| Input Capacitance | 7.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |