The AD815ARB-24-REEL is a 24-pin dual-line driver IC with differential input characteristics, suitable for industrial temperature ranges from -40 to 85 degrees Celsius. It is packaged in a thermally enhanced SOIC-24 package. The device operates on a supply voltage range of 5 to 18 volts, with a nominal voltage of 15 volts. This line driver IC is designed for use in bus transceiver applications, where it can drive differential signals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |