1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MO-187-AA, MSOP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.2mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |