Op Amp Single High Speed Amplifier ¡À18V 8-Pin SOIC N Tube / Low Cost, General Purpose High Speed JFET Amplifier
Checking distributor stock and pricing after the page loads.
| Bandwidth | 46MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 40pA |
| Input Capacitance | 6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |