The AD8313ARM is a single-channel analog IC with a nominal supply current of 13.7mA and a power dissipation of 200mW. It has a low input bias current of 10uA and a small input capacitance of 1.1pF. The device is available in an MSOP package with dimensions of 3mm in length and 3mm in width. The AD8313ARM is packaged in a rail/Tube format and contains lead, making it a lead-free component. It operates within a typical temperature range and is suitable for use in a variety of applications.
Rochester Electronics AD8313ARM technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 10uA |
| Input Capacitance | 1.1pF |
| Lead Free | Contains Lead |
| Length | 3mm |
| Nominal Supply Current | 13.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Width | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.