SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8
Rochester Electronics AD8313ARM-REEL technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Length | 3mm |
| Nominal Supply Current | 13.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Width | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.