DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.095 MHz BAND WIDTH, PBGA8, ROHS COMPLIANT, WLCSP-8
Rochester Electronics AD8506ACBZ-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B8 |
| Width | 1.42 |
| Length | 1.42 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Slew Rate-Nom | 0.013 |
| Common-mode Reject Ratio-Nom | 105 |
| Unity Gain BW-Nom | 95 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.