The AD8510BR is an 8-pin SOP packaged operational amplifier from Rochester Electronics. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The amplifier has a nominal supply voltage of 5V and a maximum supply voltage limit of 18V. It features a slew rate of 20V/μs and a common-mode reject ratio of 100dB. The unity gain bandwidth is 8000Hz.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8510BR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -18 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |