DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8532ARM-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Slew Rate-Nom | 3.5 |
| Common-mode Reject Ratio-Nom | 45 |
| Unity Gain BW-Nom | 2200 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |