The AD8542AR-REEL7 is an 8-channel dual operational amplifier from Rochester Electronics. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a supply voltage range of 3V to 6V and a maximum input offset voltage of 7mV. The amplifier features a slew rate of 0.8V/μs and a unity gain bandwidth of 980kHz. It is available in an 8-pin SOP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Slew Rate-Nom | 0.8 |
| Common-mode Reject Ratio-Nom | 45 |
| Unity Gain BW-Nom | 980 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |