OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8
Rochester Electronics AD8551ARM-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 975uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.