Dual operational amplifier IC featuring a 1.5 MHz unity gain bandwidth and a 0.4 V/µs slew rate. This component offers a maximum input offset voltage of 10 µV and an average bias current of 4 nA. Designed for automotive temperature grades, it operates from -40°C to 125°C with a nominal supply voltage of 5V, up to a maximum of 6V. The device is housed in an 8-terminal SOIC-8 package (JEDEC PDSO-G8) with a width of 3.9mm and length of 4.9mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.004 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 1500 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |