QUAD OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |