OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, MO-203AA, SC-70, 5 PIN
Rochester Electronics AD8565AKS-REEL7 technical specifications.
| Package/Case | SC |
| Gain Bandwidth Product | 5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.