This industrial-grade dual operational amplifier operates over a temperature range of -40°C to 85°C. It features a supply voltage range of 4.5V to 18V and a slew rate of 6V/μs. The device has a common-mode reject ratio of 95 dB and a unity gain bandwidth of 5 kHz. It is available in a 14-pin TSSOP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8567ARU-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.8 |
| Slew Rate-Nom | 6 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 5000 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |