The AD8592ARM-REEL is a dual operational amplifier from Rochester Electronics with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 10 terminals and is packaged in a TSSOP package. The amplifier type is operational and it can operate on a supply voltage of 2.7V to 6V. The input offset voltage is maximally 30,000 microvolts and the average bias current is maximally 6 microamperes. The slew rate is nominally 3.5 volts per microsecond and the common-mode reject ratio is nominally 45 decibels. The unity gain bandwidth is nominally 2.2 kilohertz.
Rochester Electronics AD8592ARM-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Slew Rate-Nom | 3.5 |
| Common-mode Reject Ratio-Nom | 45 |
| Unity Gain BW-Nom | 2200 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.