This dual operational amplifier is designed for industrial temperature operation, with a maximum supply voltage of 6V and a nominal supply voltage of 2.7V. The device features a maximum input offset voltage of 30mV and a common-mode reject ratio of 45dB. The amplifier has a unity gain bandwidth of 2.2kHz and a slew rate of 3.5V/us. The package is a 10-pin TSSOP, with a width and length of 3mm.
Rochester Electronics AD8592ARM-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Slew Rate-Nom | 3.5 |
| Common-mode Reject Ratio-Nom | 45 |
| Unity Gain BW-Nom | 2200 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.