DUAL OP-AMP, 7000 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8
Rochester Electronics AD8602DR-REEL technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 8.2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.